- Home ›
- All Products›
- 1-2316511-1
1-2316511-1
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50, DALI VERSION
Search Keywords: 123165111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2316511-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Compatible LED:Bridgelux V18 , Soleriq19 series
-
Termination Method to Wire & Cable:Mini CT Connector
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:0 – 125 °C, 32 – 257 °F
-
Contact Base Material:Copper Alloy
-
Lighting Connector Features Included:Dimmable (Linear Profile) , Driver on Board , Enables Zhaga Compatibility , Not Programmable , Optic Compatible , Thermal Protection
-
Sealable:No
-
Flicker (% Max):5
-
Product Type:LED Holder
-
Output Current:500 mA
-
COB Substrate Thickness:1 mm
-
Connector System:Wire-to-Device
-
Operating Voltage:48 VDC
-
Housing Material:PBT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$26.91
12
$26.42
20
$24.92
1,000
$22.87
5,000
$21.26
10,000
$19.80
25,000 +
$18.62
Click for Quote
Log in
to unlock special pricing