- Home ›
- All Products›
- 1-2315219-0
1-2315219-0
TE Connectivity / AMP Brand
DUAL ROW ERGO TPA EP 2.5 10 POSITIONS
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DUAL ROW ERGO TPA EP 2.5 10 POSITIONS
Search Keywords: 123152190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2315219-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Primary Product Color:Black
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Rows:2
-
Number of Positions:10
-
Centerline (Pitch):.098 in, 2.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
Order Increment:
450
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,700
$0.3731
5,400
$0.2296
8,100
$0.1818
10,800 +
$0.1781
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments