- Home ›
- All Products›
- 1-2314812-0
1-2314812-0
TE Connectivity / AMP Brand
10P,2MM,B-B,REC,DRVT,2.0,0.1AU,TB,W/CAP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10P,2MM,B-B,REC,DRVT,2.0,0.1AU,TB,W/CAP
Search Keywords: 123148120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2314812-0
-
Alias/AKA:2MM-R-D05-VT-01-F-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Connector Profile:Standard
-
Number of Loaded Positions:10
-
Connector Height:.18 in, 4.5 mm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Positions:10
-
Contact Layout:Inline
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Assembly Process Feature:Pick and Place Cover
-
Contact Current Rating (Max):2 A
-
Termination Post & Tail Length:.079 in, 2 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:3.94 µin, .1 µm
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Rectangular Termination Post & Tail Width:.016 in, .4 mm
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Operating Voltage:125 VAC
-
Contact Type:Socket
-
Connector Width:.157 in, 4 mm
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):650 VAC
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Housing Temperature Rating:High
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material:Gold Flash
-
Packaging Type:Tube
-
Connector Length:.394 in, 10 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
688
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
688
$2.22
1,375
$1.38
2,063
$1.09
2,750 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments