- Home ›
- All Products›
- 1-2314291-1
1-2314291-1
TE Connectivity / AMP Brand
AMBIMATE, MSM4 SENSOR MODULE, THRU HOLE, WITH CO2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
AMBIMATE, MSM4 SENSOR MODULE, THRU HOLE, WITH CO2
Search Keywords: 123142911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2314291-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027504050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Supply Voltage:3.3 VDC
-
Output Interface:I²C
-
Sensor Type:CO2 , Humidity , Light , Motion , Temperature , VOC
-
Product Length:32 mm
-
Product Width:16 mm
-
Current Consumption:33 mA
-
Operating Temperature Range:-5 – 50 °C
-
Physical Connection:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$37.50
9
$36.80
18
$36.12
35
$35.41
96
$34.72
960
$30.38
4,800 +
$26.04
Click for Quote
Log in
to unlock special pricing