- Home ›
- All Products›
- 1-2314277-2
1-2314277-2
TE Connectivity / AMP Brand
AMBIMATE, MSM4 SENSOR MODULE, THRU HOLE - PIN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
AMBIMATE, MSM4 SENSOR MODULE, THRU HOLE - PIN HEADER
Search Keywords: 123142772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2314277-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025801000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Current Consumption:10 mA
-
Operating Temperature Range:-5 – 50 °C
-
Sensor Type:Audio , Humidity , Light , Motion , Temperature
-
Supply Voltage:3.3 VDC
-
Physical Connection:Through Hole
-
Product Length:32 mm
-
Product Width:16 mm
-
Output Interface:I²C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$26.52
13
$26.03
25
$25.54
49
$25.05
96
$24.56
960
$21.48
4,800 +
$18.41
Click for Quote
Log in
to unlock special pricing