- Home ›
- All Products›
- 1-2314277-1
1-2314277-1
TE Connectivity / AMP Brand
AMBIMATE, MSM4 SENSOR MODULE, THRU HOLE - PIN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
AMBIMATE, MSM4 SENSOR MODULE, THRU HOLE - PIN HEADER
Search Keywords: 123142771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2314277-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027504050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Width:16 mm
-
Current Consumption:10 mA
-
Physical Connection:Through Hole
-
Product Length:32 mm
-
Output Interface:I²C
-
Supply Voltage:3.3 VDC
-
Operating Temperature Range:-5 – 50 °C
-
Sensor Type:Humidity , Light , Motion , Temperature
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.53
15
$21.13
30
$20.74
60
$20.34
96
$19.93
960
$17.44
4,800 +
$14.95
Click for Quote
Log in
to unlock special pricing