- Home ›
- All Products›
- 1-2311788-1
1-2311788-1
TE Connectivity / AMP Brand
12POS,HYBRID,HDR ASSY,90DEG,SLDR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12POS,HYBRID,HDR ASSY,90DEG,SLDR
Search Keywords: 123117881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2311788-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Contact Type:Tab
-
PCB Mount Retention:Without
-
Number of Positions:12
-
Primary Product Color:Black
-
Centerline (Pitch):.098 in, .196 in, 2.5 mm, 5 mm
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Operating Temperature (Max):105 °C, 221 °F
-
Circuit Application:Power & Signal
-
Mating Tab Thickness:.63 mm, .8 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin (Sn)
-
PCB Mount Alignment:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Mount Orientation:Right Angle
-
Header Type:Fully Shrouded
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Number of Rows:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.49
100
$2.02
360
$1.93
720
$1.85
1,080
$1.77
2,520
$1.72
5,040
$1.68
7,560 +
$1.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments