- Home ›
- All Products›
- 1-2310922-1
1-2310922-1
TE Connectivity / AMP Brand
2POS,8MM HV,REC HSG,90D,ASSY,SEALED,V0,
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,8MM HV,REC HSG,90D,ASSY,SEALED,V0,
Search Keywords: 123109221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2310922-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Agency/Standard:LV214
-
Packaging Quantity:10000
-
Connector Position Assurance Capable:Yes
-
Blank Cavity Position:2
-
Contact Current Rating (Max):200 A
-
Nominal Voltage Architecture:850 V
-
UL Flammability Rating:UL 94V-0
-
Serviceable:Yes
-
Packaging Method:Box
-
Number of Positions:2
-
Connector System:Board-to-Board
-
Sealable:Yes
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Pin Diameter:.314 in, 8 mm
-
Centerline (Pitch):.314 in, 8 mm
-
Operating Voltage:200 VAC, 850 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Contact Size:8mm
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
18
$41.94
36
$25.81
54
$20.43
72 +
$20.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments