- Home ›
- All Products›
- 1-2308551-5
1-2308551-5
TE Connectivity / AMP Brand
REC CONN CVR,1POS,MCON 12,SWS
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC CONN CVR,1POS,MCON 12,SWS
Search Keywords: 123085515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308551-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Strain Relief:Without
-
Protection & Strain Relief Accessory Type:Sealing Cap
-
Operating Temperature Range:-140 °C
-
Primary Product Material:Silicone Rubber
-
Sealable:Yes
-
Operating Temperature (Max):140 °C
-
Cable Exit Angle:180°
-
Primary Product Color:Ivory
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$1.242
1,500
$0.764
2,250
$0.605
3,000 +
$0.593
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments