- Home ›
- All Products›
- 1-2308350-8
1-2308350-8
TE Connectivity / AMP Brand
CRIMP BARREL8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CRIMP BARREL8
Search Keywords: 123083508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308350-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Thread Size:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$8.38
25
$6.81
50
$6.80
100
$6.51
250
$5.97
500
$4.84
1,000
$4.48
2,500 +
$4.36
Click for Quote
Log in
to unlock special pricing