- Home ›
- All Products›
- 1-2308349-4
1-2308349-4
TE Connectivity / AMP Brand
CRIMP FLANGE 4 SMALL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CRIMP FLANGE 4 SMALL
Search Keywords: 123083494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308349-4
-
Alias/AKA:ER2881-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Thread Size:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$16.88
25
$15.30
50
$14.61
100
$13.99
250
$13.41
500
$10.56
1,000 +
$9.93
Click for Quote
Log in
to unlock special pricing