- Home ›
- All Products›
- 1-2308298-1
1-2308298-1
TE Connectivity / AMP Brand
QL-SET FOR VAR. E LATCH PIN WITH GUIDE 1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QL-SET FOR VAR. E LATCH PIN WITH GUIDE 1
Search Keywords: 123082981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2308298-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:500
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Thread Size:None
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$16.36
25
$14.83
50
$14.16
100
$13.56
250
$13.00
500
$10.85
1,000 +
$10.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments