- Home ›
- All Products›
- 1-2307361-2
1-2307361-2
TE Connectivity / AMP Brand
1POS,FAKRA AUT,SOC HSG ASSY,SLD,180 DEG
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1POS,FAKRA AUT,SOC HSG ASSY,SLD,180 DEG
Search Keywords: 123073612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2307361-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Coax
-
Circuit Application:Signal
-
Number of Positions:1
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Body Material:PBT
-
Shielded:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Connector System:Cable-to-Cable
-
Housing Color:Pastel Orange
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Cable Exit Angle:180°
-
Operating Voltage:800 VAC
-
Product Length:1.189 in, 30.2 mm
-
Product Width:.455 in, 11.55 mm
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.762 in, 19.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.4985
500
$0.4050
1,000
$0.3869
2,500
$0.3703
5,000
$0.3551
7,500
$0.3542
10,000
$0.3456
15,000 +
$0.3447
Click for Quote
Log in
to unlock special pricing