- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2305909-0
1-2305909-0
TE Connectivity / AMP Brand
SMT TB PARALLEL PLUG, 5.0MM, 10 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
SMT TB PARALLEL PLUG, 5.0MM, 10 POS
Search Keywords: 123059090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2305909-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Reel Pack:
50 -
Voltage:300 VAC
-
Mating Angle:Straight
-
Wire Size:26 – 12 AWG, .13 – 3.31 mm²
-
Number of Rows:1
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Base Material:Copper Alloy
-
Number of Positions:10
-
Block Type:Straight
-
Housing Color:Black
-
Contact Mating Area Plating Material:Tin
-
Current Rating (Max):10 A
-
Housing Material:Thermoplastic
-
Connector Style:Receptacle
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$10.10
125
$9.95
250
$6.12
375
$4.85
500 +
$4.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments