- Home ›
- All Products›
- 1-2305908-1
1-2305908-1
TE Connectivity / AMP Brand
SMT TB R/A HEADER, 5.0MM, 11 POS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMT TB R/A HEADER, 5.0MM, 11 POS
Search Keywords: 123059081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2305908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
375 -
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Housing Material:Thermoplastic
-
Number of Rows:1
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power
-
Contact Current Rating (Max):10 A
-
Terminal Block Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:11
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.197 in, 5 mm
-
Packaging Method:Tape & Reel
-
Product Orientation:Right Angle
-
Termination Post & Tail Length:.197 in, 5 mm
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Surface Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
938
$15.19
1,875
$7.76
2,813
$5.28
3,750 +
$5.18
Click for Quote
Log in
to unlock special pricing