- Home ›
- All Products›
- 1-2301969-1
1-2301969-1
TE Connectivity / AMP Brand
8POS,PICO MQS,REC HSG,UNSLD
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8POS,PICO MQS,REC HSG,UNSLD
Search Keywords: 123019691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2301969-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment Type:Keyed
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Sealable:No
-
Centerline (Pitch):.05 in, 1.27 mm
-
Number of Rows:1
-
Connector Height:.395 in, 10.05 mm
-
Packaging Method:Carton
-
Connector Shape:Rectangular
-
Product Length:.531 in, 13.49 mm
-
Contact Type:Receptacle
-
Number of Positions:8
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.019 in, .5 mm
-
Contact Size:.5mm
-
Circuit Application:Signal
-
Contact Current Rating (Max):2 A
-
Packaging Quantity:8000
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Width:.147 in, 3.74 mm
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$1.700
4,000
$0.900
6,000
$0.633
8,000 +
$0.621
Click for Quote
Log in
to unlock special pricing