- Home ›
- All Products›
- 1-2301462-2
1-2301462-2
TE Connectivity / AMP Brand
30POS,HYBRID,REC HSG ASSY,SLD,COD A
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
30POS,HYBRID,REC HSG ASSY,SLD,COD A
Search Keywords: 123014622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2301462-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Contact Size:1.2mm , 2.8mm , 6.3mm
-
Packaging Method:Tray
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:21
-
Centerline (Pitch):.118 in, .236 in, 3 mm, 6 mm
-
Number of Positions:18
-
Housing Material:PBT GF30
-
Number of Rows:3
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment:With
-
Mating Tab Width:.047 in, .11 in, .25 in, 1.2 mm, 2.8 mm, 6.3 mm
-
Circuit Application:Power & Signal
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
32
$8.11
63
$6.18
95
$5.73
126 +
$5.62
Click for Quote
Log in
to unlock special pricing