- Home ›
- All Products›
- 1-2300483-1
1-2300483-1
TE Connectivity / AMP Brand
16POS,MIXED,HEADER ASSY
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16POS,MIXED,HEADER ASSY
Search Keywords: 123004831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2300483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Connector System:Wire-to-Board
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material:Tin (Sn)
-
PCB Mount Orientation:Right Angle
-
Contact Type:Tab
-
Packaging Type:Tray
-
Mating Alignment:With
-
Number of Rows:2
-
Primary Product Color:Black
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
PCB Mount Retention:With
-
Number of Positions:16
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Interface Number:114-18063-70
-
Header Type:Fully Shrouded
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
Order Increment:
35
65 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
1,050
$18.58
2,100
$9.49
3,150
$6.46
4,200 +
$6.33
Click for Quote
Log in
to unlock special pricing