- Home ›
- All Products›
- 1-2296184-3
1-2296184-3
TE Connectivity / AMP Brand
RITS CONN. PLUG ASSY 3P RED TIN COVER
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. PLUG ASSY 3P RED TIN COVER
Search Keywords: 122961843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2296184-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mating Retention:With
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Contact Layout:Inline
-
Circuit Identification Feature:Without
-
PCB Mount Alignment Type:None
-
Connector & Housing Type:Plug
-
Contact Type:Tab
-
Number of Rows:1
-
Shielded:No
-
Mating Retention Type:Latch
-
Number of Positions:3
-
Operating Voltage:32 VDC
-
Housing Material:Thermoplastic GF
-
Sealable:No
-
Centerline (Pitch):.079 in
-
Housing Color:Red
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Gold
-
Halogen Free:Yes
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Packaging Quantity:36
-
Mating Alignment Type:Polarization
-
Packaging Method:Tube
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-30 – 75 °C, -22 – 167 °F
-
Connector Height:.728 in, 18.5 mm
-
Contacts Preloaded:Yes
-
Product Length:.555 in, 14.1 mm
-
Product Width:.198 in, 5.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
36
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
900
$3.91
1,800
$2.07
2,700
$1.46
3,600 +
$1.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments