- Home ›
- All Products›
- 1-2295044-5
1-2295044-5
TE Connectivity / AMP Brand
RITS CONN. PLUG ASSY 5P RED TIN
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. PLUG ASSY 5P RED TIN
Search Keywords: 122950445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2295044-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mating Alignment:With
-
Packaging Method:Tube
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
Housing Color:Red
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Centerline (Pitch):.079 in
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Housing Material:Thermoplastic GF
-
Shielded:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:32 VDC
-
Contact Underplating Material:Nickel
-
Contact Type:Tab
-
Halogen Free:Yes
-
Connector Product Type:Connector Assembly
-
Mating Retention Type:Latch
-
Packaging Quantity:25
-
PCB Mount Retention:Without
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Contact Layout:Inline
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Wire Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Circuit Identification Feature:Without
-
PCB Mount Alignment Type:None
-
Number of Positions:5
-
Operating Temperature Range:-30 – 75 °C, -22 – 167 °F
-
Connector Height:.728 in, 18.5 mm
-
Product Length:.791 in, 20.1 mm
-
Product Width:.198 in, 5.05 mm
-
Contacts Preloaded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
938
$5.22
1,875
$2.76
2,813
$1.90
3,750 +
$1.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments