- Home ›
- All Products›
- 1-2291392-2
1-2291392-2
TE Connectivity / AMP Brand
MALE ASM, 1 POS, R/A, PCB, FAKRA
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MALE ASM, 1 POS, R/A, PCB, FAKRA
Search Keywords: 122913922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2291392-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Solder Process:Reflow
-
RF Connector Center Contact Plating Material:Tin (Sn)
-
PCB Mount Orientation:Horizontal
-
Dielectric Material:PCT GF
-
Contact Mating Area Plating Material:Gold
-
Impedance:50 Ω
-
Contact Type:Pin
-
Shielded:Yes
-
PCB Mount Retention Type:Solder Tail
-
Center Contact:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Outer Contact Plating Material:Tin (Sn)
-
Mating Pin Diameter:.02 in, .5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Number of Positions:1
-
Agency/Standard:DIN 72594-1
-
Packaging Method:Reel
-
Sealable:No
-
Assembly Process Feature:Board Standoff
-
Connector System:Wire-to-Board
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Housing Color:Pastel Orange
-
Operating Frequency Range:0 – 6000 MHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$5.70
2,000
$3.01
3,000
$2.07
4,000 +
$2.03
Click for Quote
Log in
to unlock special pricing