- Home ›
- All Products›
- 1-2286932-5
1-2286932-5
TE Connectivity / AMP Brand
3POS,HVP800,180 DEG,35 SQMM,COD A,CS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS,HVP800,180 DEG,35 SQMM,COD A,CS
Search Keywords: 122869325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2286932-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Voltage:850 VDC
-
Sealable:Yes
-
Cable Assembly Type:HVP800 Pigtail
-
Cable Assembly Length:16.4 ft, 5 m
-
Shielded:Yes
-
Connector Type (End A):HVP800 Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$1,204.34
3
$850.12
4
$673.01
5 +
$659.55
Click for Quote
Log in
to unlock special pricing