- Home ›
- All Products›
- 1-2282291-8
1-2282291-8
TE Connectivity / AMP Brand
2POS,HVA,630-2PHM PIGTAIL,HYB ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HVA,630-2PHM PIGTAIL,HYB ASSY
Search Keywords: 122822918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2282291-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Assembly Length:49.21 ft, 15 m
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Cable Assembly Type:HVA630 Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$488.73
3
$475.34
5 +
$474.15
Click for Quote
Log in
to unlock special pricing