- Home ›
- All Products›
- 1-2282291-5
1-2282291-5
TE Connectivity / AMP Brand
2POS,HVA,630-2PHM PIGTAIL,HYB ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HVA,630-2PHM PIGTAIL,HYB ASSY
Search Keywords: 122822915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2282291-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
5 -
Operating Voltage:850 VDC
-
Sealable:Yes
-
Cable Assembly Type:HVA630 Pigtail
-
Connector Type (End A):HVA630 Plug
-
Shielded:Yes
-
Operating Temperature Range:-40 – 140 °C
-
Cable Assembly Length:5 – 5.05 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$153.49
3
$153.11
4
$152.73
5 +
$149.67
Click for Quote
Log in
to unlock special pricing