- Home ›
- All Products›
- 1-2282291-2
1-2282291-2
TE Connectivity / AMP Brand
2POS,HVA,630-2PHM PIGTAIL,HYB ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HVA,630-2PHM PIGTAIL,HYB ASSY
Search Keywords: 122822912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2282291-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Assembly Type:HVA630 Pigtail
-
Cable Assembly Length:6.56 ft, 2 m
-
Operating Temperature Range:-40 – 140 °C, 40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
52 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
3
$260.39
5
$192.29
8
$142.71
10 +
$139.86
Click for Quote
Log in
to unlock special pricing