- Home ›
- All Products›
- 1-2282289-3
1-2282289-3
TE Connectivity / AMP Brand
2POS,HVA,630-2PHM PIGTAIL,HYB ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HVA,630-2PHM PIGTAIL,HYB ASSY
Search Keywords: 122822893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2282289-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature Range:-40 – 140 °C, 40 – 284 °F
-
Cable Assembly Type:HVA630 Pigtail
-
Cable Assembly Length:9.84 ft, 3 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
49 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
3
$263.91
5
$194.89
8
$144.64
10 +
$141.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments