- Home ›
- All Products›
- 1-2282279-2
1-2282279-2
TE Connectivity / AMP Brand
32pos MQS .63 header 90deg THR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
32pos MQS .63 header 90deg THR
Search Keywords: 122822792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2282279-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Connector System:Wire-to-Board
-
Interface Number:114-18063-032
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:32
-
PCB Mount Orientation:Horizontal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.025 in, .63 mm
-
Contact Current Rating (Max):7.5 A
-
Packaging Quantity:196
-
Shielded:No
-
Primary Product Color:Natural
-
Sealable:No
-
Mating Tab Width:.025 in, .63 mm
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:2
-
Packaging Type:Tray
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
28
Order Increment:
28
25 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
28
$3.60
112
$3.49
252
$3.23
504
$3.06
1,008
$3.05
2,520
$2.90
5,012
$2.86
7,504 +
$2.85
Click for Quote
Log in
to unlock special pricing