- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1-2280624-2
1-2280624-2
TE Connectivity / AMP Brand
MAINS CIRCUIT BREAKER 250V 15A
Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
MAINS CIRCUIT BREAKER 250V 15A
Search Keywords: 122806242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2280624-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899580
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$300.00
3
$221.83
5
$204.17
10
$195.62
20 +
$190.40
Click for Quote
Log in
to unlock special pricing