- Home ›
- All Products›
- 1-2273104-4
1-2273104-4
TE Connectivity / AMP Brand
M12 x 1.0 angled socket pigt SH 2 LED A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 x 1.0 angled socket pigt SH 2 LED A
Search Keywords: 122731044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273104-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration Number:A
-
Operating Voltage:24 VDC
-
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Packaging Quantity:25
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Cable Color:Black
-
Connector Type (End A):M12 Socket
-
Thread Size:M12
-
Cable Assembly Type:M12 Pigtail
-
Number of Positions:4
-
Contact Current Rating (Max):4 A
-
Shielded:No
-
Wire Color (Base):Brown, Blue, Black
-
Outside Cable Diameter:.181 in, 4.6 mm
-
Housing Material:Plastic
-
Status Indicator Type:LED
-
Cable Assembly Length:10 m
-
Connector Color (End A):Black
-
Jacket Material:PVC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$25.76
5
$24.10
10
$22.98
25
$22.30
50
$21.65
100
$19.56
250 +
$19.04
Click for Quote
Log in
to unlock special pricing