- Home ›
- All Products›
- 1-2271888-4
1-2271888-4
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY H 28P XBLACK TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 1100D HDR ASSY H 28P XBLACK TIN
Search Keywords: 122718884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2271888-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Positions:28
-
PCB Mount Orientation:Horizontal
-
Mating Retention:With
-
Contact Current Rating (Max):3 A
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
Number of Rows:2
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
PCB Mount Retention Type:Retention Leg
-
Connector System:Wire-to-Board
-
PCB Mount Retention:With
-
Packaging Type:Tube
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Finish:Matte
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Housing Material:Polyester GF
-
Contact Mating Area Plating Material Thickness:40 µin, 1 µm
-
Contact Type:Pin
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$16.11
30
$16.07
60
$16.02
105
$15.98
150
$15.94
300
$8.44
450
$5.94
600 +
$5.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments