- Home ›
- All Products›
- 1-2236793-3
1-2236793-3
TE Connectivity / AMP Brand
SMARTSEAL TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMARTSEAL TERMINAL
Search Keywords: 122367933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2236793-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
9000 -
Packaging Method:Reel
-
Primary Locking Feature:Clean Body
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Sealable:Yes
-
Packaging Quantity:9000
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm²
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
6,750
$0.4203
13,500
$0.2225
20,250
$0.1566
27,000 +
$0.1534
Click for Quote
Log in
to unlock special pricing