- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2232963-7
1-2232963-7
TE Connectivity / AMP Brand
17P POTTED RAST2.5 HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
17P POTTED RAST2.5 HEADER
Search Keywords: 122329637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232963-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,000
Can Ship immediately
Minimum Order Quantity:
350
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
350
$0.71
1,000
$0.68
2,000
$0.64
6,000
$0.62
16,000 +
$0.60
Click for Quote
Log in
to unlock special pricing