- Home ›
- All Products›
- 1-2232962-7
1-2232962-7
TE Connectivity / AMP Brand
7P POTTED RAST 2.5 HEADER SEL
Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
7P POTTED RAST 2.5 HEADER SEL
Search Keywords: 122329627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232962-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
PCB Contact Termination Area Plating Material:Tin
-
Packaging Type:Box , Carton
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Temperature Rating:Standard
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Type:Tab
-
PCB Mount Retention Type:None
-
Contact Current Rating (Max):2 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:50 VAC
-
Contact Mating Area Plating Material:Tin
-
Sealable:No
-
Header Type:Fully Shrouded
-
Solder Process Feature:Board Standoff
-
Connector Height:.61 in, 15.5 mm
-
Mating Retention:With
-
Glow Wire Rating:Glow Wire
-
Number of Rows:1
-
PCB Mount Alignment:With
-
Number of Positions:7
-
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Connector Length:.79 in, 20.1 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material Thickness:50.8 µin, 1.27 µm
-
Contact Shape & Form:Square
-
Mating Alignment Type:Polarization
-
Housing Material:PA 66 GF
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Contact Layout:Inline , Staggered
-
Primary Product Color:Natural
-
Termination Post & Tail Length:.11 in, 2.9 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment Type:Locating Posts
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
MOQ for In Stock Qty:
135
MOQ for out of Stock Qty:
135
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
135
$0.9649
250
$0.9629
338
$0.9598
675
$0.7211
1,013
$0.6732
1,350 +
$0.6589
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments