- Home ›
- All Products›
- 1-2232893-3
1-2232893-3
TE Connectivity / AMP Brand
13P MONOPLUG 2.5
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
13P MONOPLUG 2.5
Search Keywords: 122328933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232893-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Card Entry Style:Side
-
Housing Material:PA 66 GF
-
Packaging Quantity:1920
-
Contact Type:Socket
-
Mating Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Circuit Application:Signal
-
Compatible With Wire & Cable Type:Discrete Wire
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Base Material:Copper Alloy
-
Contact Retention Within Housing:With
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):2 A
-
PCB Mount Orientation:Straddle Mount
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Number of Positions:13
-
Contact Retention Type within Housing:Locking Lance
-
Number of Insulation Displacement Slots:13
-
Packaging Method:Tube
-
PCB Mount Retention:Without
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector Width:.429 in, 10.9 mm
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Connector Length:1.374 in, 34.9 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
PCB Thickness (Recommended):.053 – .064 in, 1.36 – 1.64 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.206 in, 5.25 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
-
Operating Voltage:50 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
Order Increment:
120
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
480
$0.985
960
$0.738
1,440
$0.689
1,920 +
$0.675
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments