- Home ›
- All Products›
- 1-2232826-9
1-2232826-9
TE Connectivity / AMP Brand
SGI2.0 header assembly TH 9P,key A,NTL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SGI2.0 header assembly TH 9P,key A,NTL
Search Keywords: 122328269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232826-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
264 -
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Mating Retention:With
-
Contact Mating Area Plating Material Finish:Bright
-
Glow Wire Rating:Glow Wire
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Square Post Dimension:.02 in, .5 mm
-
Number of Rows:1
-
Sealable:No
-
Connector Profile:Standard
-
UL Flammability Rating:UL 94V-0
-
Housing Material:66 Nylon
-
Contact Current Rating (Max):2 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Signal
-
Number of Positions:9
-
PCB Mount Retention:With
-
Shielded:No
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
PCB Mount Retention Type:Kinked Legs
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Fully Shrouded
-
Agency/Standard:VDE
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.079 in, 2 mm
-
Packaging Type:Tray
-
Approved Standards:UL E28476
-
Operating Voltage:50 VAC, 50 VDC
-
Primary Product Color:Natural
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1188
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,188
$0.6211
2,376
$0.3822
3,564
$0.3026
4,752 +
$0.2965
Click for Quote
Log in
to unlock special pricing