- Home ›
- All Products›
- 1-2232572-2
1-2232572-2
TE Connectivity / AMP Brand
GIC 2.5 W CAP HSG 3P RED
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC 2.5 W CAP HSG 3P RED
Search Keywords: 122325722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232572-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Material:PBT GF
-
Contact Type:Tab
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Sealable:No
-
Number of Positions:3
-
Housing Color:Red
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:500
-
Contact Layout:Inline
-
Circuit Identification Feature:Without
-
Packaging Method:Bag
-
Connector & Housing Type:Receptacle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Cavities:3
-
Number of Rows:1
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.44 in, 11.2 mm
-
Product Width:.346 in, 8.8 mm
-
Connector Height:.74 in, 18.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
2,250
$0.1956
4,500
$0.1467
6,750
$0.1369
9,000 +
$0.1342
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments