- Home ›
- All Products›
- 1-2232357-4
1-2232357-4
TE Connectivity / AMP Brand
PTL 3X4 PLUG HSG HOT WIRE KEY A BLK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 3X4 PLUG HSG HOT WIRE KEY A BLK
Search Keywords: 122323574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2232357-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000 -
Glow Wire Rating:Hot Wire Ignition – Not Glow Wire
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Receptacle
-
Housing Material:PBT GF30
-
Number of Rows:3
-
Contact Layout:Matrix
-
UL Rating:Recognized
-
Number of Positions:12
-
Connector & Housing Type:Plug
-
Circuit Identification Feature:With
-
Housing Color:Black
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.236 in, 6 mm
-
Row-to-Row Spacing:.318 in, 8.1 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Product Width:.901 in, 22.9 mm
-
Connector Height:1.005 in, 25.55 mm
-
Product Length:.996 in, 25.3 mm
-
Agency/Standard:CSA , VDE
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$0.883
250
$0.717
500
$0.715
1,000
$0.685
3,000
$0.629
5,000
$0.627
8,000
$0.612
15,000 +
$0.592
Click for Quote
Log in
to unlock special pricing