- Home ›
- All Products›
- 1-223004-1
1-223004-1
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Product Highlights:
- Module Type = Signal
- 330 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 5
Search Keywords: 12230041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-223004-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Number of Rows:5
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:330
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Circuit Application:Signal
-
Insulation Resistance:5 MΩ
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:With
-
PCB Thickness (Recommended):.76 in, 1.3 mm
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment Type:Locating Posts
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:30 VAC
-
Contact Current Rating (Max):3 A, 4.5 A
-
Connector Height:11.3 mm
-
PCB Mount Alignment:With
-
Housing Color:Natural
-
PCB Mount Retention:Without
-
Impedance:330 Ω
-
Packaging Method:Tube
-
Termination Post & Tail Length:.107 in, 2.73 mm
-
Contact Type:Socket
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Base Material:Phosphor Bronze
-
Contact Layout:Matrix
-
Board-to-Board Configuration:Right Angle
-
Packaging Quantity:4
-
Number of Signal Positions:330
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Sealable:No
-
Contact Shape & Form:Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
4
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
60
$110.74
120
$58.45
180
$40.20
240 +
$39.39
Click for Quote
Log in
to unlock special pricing