- Home ›
- All Products›
- 1-2227790-1
1-2227790-1
TE Connectivity / AMP Brand
IMP100,S,H,V3P8C,LG,OEW46,SL
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IMP100,S,H,V3P8C,LG,OEW46,SL
Search Keywords: 122277901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2227790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
PCB Mounting Orientation:Vertical
-
Data Rate:20 – 25 Gb/s
-
Termination Method to PC Board:Through Hole - Press-Fit
-
PCB Hole Diameter:.018 in, .46 mm
-
Stackable:No
-
Contact Type:Pin
-
PCB Mount Retention Type:Action/Compliant Tail & Screws
-
For Use With:Receptacle Assembly
-
Impedance:100 Ω
-
Underplate Material:Nickel
-
Connector Style:Plug
-
Operating Voltage:30 VAC, 30 VDC
-
Number of Signal Positions:48
-
UL File Number:E28476
-
Number of Columns:8
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Style:Feed Through , Press-Fit
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.075 in, 1.9 mm
-
Length:.854 in, 21.7 mm
-
Tail Length:.055 in, 1.4 mm
-
Guide Hardware:Yes
-
Connector Type:Connector Assembly , Header
-
Packaging Method:Box & Tube , Tube
-
End Wall Location:Open
-
UL Flammability Rating:UL 94V-0
-
Number of Pairs:24
-
Guide Location:Left
-
Differential Pairs per Column:3
-
Mating Alignment:With
-
Number of Ground Positions:24
-
Tail Orientation:Inline
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:9
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
Shrouded:Partially Shrouded
-
Make First / Break Last:No
-
Differential Signaling:Yes
-
Connector System:Board-to-Board
-
Contact Length:.177 in, 4.5 mm
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):.75 A
-
Underplate Material Thickness:50 µin, 1.27 µm
-
Product Type:Connector
-
Contact Termination Area Plating Thickness:29.92 – 59.84 µin, .76 – 1.52 µm
-
Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
UL Rating:Recognized
-
Contact Base Material:Copper-Nickel-Silicon
-
CSA Certified:Yes
-
Mating Retention:Without
-
Height:.47 in, 11.95 mm
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
Number of Positions:72
-
Housing Color:Black
-
Contact Design:Dual Beam
-
Contact Termination Area Plating Material Finish:Matte
-
Contact Transmits (Typical):Signal (Data)
-
Board-to-Board Configuration:Right Angle , Vertical
-
PCB Mount Retention:With
-
PCB Thickness (Recommended):.039 in, 1 mm
-
Width:.657 in, 16.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
230
Order Increment:
23
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
230
$23.21
460
$12.25
690
$8.42
920 +
$8.26
Click for Quote
Log in
to unlock special pricing