- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213772-6
1-2213772-6
TE Connectivity / AMP Brand
AV22 SPM 0.4VA MOVE RING LED GREEN 24V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AV22 SPM 0.4VA MOVE RING LED GREEN 24V
Search Keywords: 122137726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213772-6
-
Alias/AKA:AV2210E624R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$29.88
10
$29.80
25
$29.73
50
$18.29
75
$14.48
100 +
$14.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments