- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213772-1
1-2213772-1
TE Connectivity / AMP Brand
AV22 SPM 5A MOVE RING LED YELLOW 24V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AV22 SPM 5A MOVE RING LED YELLOW 24V
Search Keywords: 122137721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213772-1
-
Alias/AKA:AV2210E524Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$29.05
10
$28.98
25
$28.91
50
$17.79
75
$14.09
100 +
$13.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments