- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-2213767-6
1-2213767-6
TE Connectivity / AMP Brand
AV19 SPM 0.4VA MOVE RING LED GREEN 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPM 0.4VA MOVE RING LED GREEN 24V
Search Keywords: 122137676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2213767-6
-
Alias/AKA:AV1910E624R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$12.64
10
$12.34
25
$12.15
50
$11.98
100
$11.65
300
$11.51
500 +
$11.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments