- Home ›
- All Products›
- 1-2208102-5
1-2208102-5
TE Connectivity / AMP Brand
4POS,HVA,2PHM,PASS THRU,HYB ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS,HVA,2PHM,PASS THRU,HYB ASSY
Search Keywords: 122081025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2208102-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Cable Assembly Length:16.4 ft, 5 m
-
Cable Assembly Type:HVA280 Pigtail
-
Connector Type (End A):HVA280 Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
2
$445.15
4
$273.94
6
$216.87
7 +
$212.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments