- Home ›
- All Products›
- 1-2208025-2
1-2208025-2
TE Connectivity / AMP Brand
1POS,RING TONGUE,HSG,CAP
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1POS,RING TONGUE,HSG,CAP
Search Keywords: 122080252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2208025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
100 -
UL Flammability Rating:None
-
Serviceable:No
-
Primary Product Material:PA GF
-
Packaging Quantity:100
-
Primary Product Color:Black
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$1.026
300
$0.994
500
$0.950
1,000
$0.909
2,500
$0.871
5,000
$0.848
7,500
$0.846
10,000 +
$0.837
Click for Quote
Log in
to unlock special pricing