- Home ›
- All Products›
- 1-2203575-3
1-2203575-3
TE Connectivity / AMP Brand
HOUSING, 2P, INLINE MALE, FAKRA
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, 2P, INLINE MALE, FAKRA
Search Keywords: 122035753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2203575-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Temperature (Max):125 °C, 257 °F
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Cable Exit Angle:180°
-
Centerline (Pitch):.315 in, 8 mm
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Type:Coaxial
-
Number of Positions:2
-
Contact Current Rating (Max):1 A
-
Termination Method to Wire & Cable:Crimp
-
Shielded:No
-
Connector System:Cable-to-Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$0.6571
4,000
$0.4044
6,000
$0.3201
8,000 +
$0.3137
Click for Quote
Log in
to unlock special pricing