- Home ›
- All Products›
- 1-2203452-0
1-2203452-0
TE Connectivity / AMP Brand
MALE ASM, 1 POS, VERT, PCB, KEY K
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MALE ASM, 1 POS, VERT, PCB, KEY K
Search Keywords: 122034520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2203452-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Device
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Shielded:No
-
Housing Color:Other
-
Product Width:.295 in, 7.5 mm
-
Operating Frequency Range:0 – 6000 MHz
-
PCB Mount Retention:Without
-
Center Contact:With
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Solder Process:Reflow
-
Number of Positions:1
-
Dielectric Material:PCT
-
RF Connector Center Contact Plating Material:Other
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Body Material:Glass Filled Nylon , Zinc
-
Connector Height:.45 in, 11.45 mm
-
Impedance:50 Ω
-
PCB Retention Feature Plating Material:Tin
-
Product Length:.543 in, 13.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Sealable:No
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Outer Contact Plating Material:Other
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,050
$2.714
2,100
$1.437
3,150
$1.011
4,200 +
$0.991
Click for Quote
Log in
to unlock special pricing