- Home ›
- All Products›
- 1-2203274-0
1-2203274-0
TE Connectivity / AMP Brand
CAVITY INSERT ASM, INLINE FEMALE, FAKRA
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CAVITY INSERT ASM, INLINE FEMALE, FAKRA
Search Keywords: 122032740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2203274-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Current Rating (Max):1 A
-
Number of Positions:1
-
Housing Color:Natural
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shielded:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
2,500
$0.4954
5,000
$0.3048
7,500
$0.2413
10,000 +
$0.2365
Click for Quote
Log in
to unlock special pricing