- Home ›
- All Products›
- 1-2203270-9
1-2203270-9
TE Connectivity / AMP Brand
Center contact, in-line female, FAKRA
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Center contact, in-line female, FAKRA
Search Keywords: 122032709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2203270-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Operating Temperature (Max):80 °C, 85 °C, 176 °F, 185 °F
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Size:.54mm
-
Packaging Method:Reel
-
Primary Locking Feature:Overmolded
-
Contact Fabrication:Stamped & Formed
-
Terminal Type:Socket
-
Mating Pin Diameter:.021 in, .55 mm
-
Sealable:No
-
Compatible With Wire & Cable Type:Coax Cable
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:15000
-
Interface Plating:Gold (Au)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15,000
$0.4037
30,000
$0.2131
45,000
$0.1465
60,000 +
$0.1436
Click for Quote
Log in
to unlock special pricing