- Home ›
- All Products›
- 1-2199188-1
1-2199188-1
TE Connectivity / AMP Brand
DDR4 DIMM 288 Pin TH type
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 DIMM 288 Pin TH type
Search Keywords: 121991881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2199188-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
DRAM Type:Double Data Rate (DDR) 4
-
Contact Mating Area Plating Material:Gold
-
Insertion Style:Direct Insert
-
Module Key Type:Offset Right
-
Ejector Type:Standard
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Module Orientation:Vertical
-
Socket Style:DIMM
-
Housing Color:Black
-
Number of Keys:1
-
Number of Positions:288
-
Latch Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
Ejector Material Color:Natural
-
DRAM Voltage:1.2 V
-
Ejector Material:High Temperature Thermoplastic
-
Contact Current Rating (Max):.75 A
-
Latch Material:High Temperature Thermoplastic
-
PCB Mount Retention Type:Boardlock
-
Contact Underplating Material:Nickel
-
Ejector Location:Both Ends
-
Circuit Application:Signal
-
Packaging Quantity:80
-
Number of Rows:2
-
PCB Mounting Style:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Bays:2
-
Retention Post Location:None
-
Housing Material:High Temperature Nylon
-
Row-to-Row Spacing:.08 in, 2.2 mm
-
Profile Height from PCB:.787 in, 20 mm
-
Centerline (Pitch):.033 in, .85 mm
-
Center Retention Hole Diameter:.047 in, 1.2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Tray , Tray
-
Termination Post & Tail Length:.083 in, 2.1 mm
-
PCB Contact Termination Area Plating Material Thickness:118.1 µin, 3 µm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Mating Alignment Type:Offset Right
-
PCB Retention Feature Material:Stainless Steel
-
Mating Alignment:With
-
Mount Angle:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,700
$6.10
5,400
$3.11
8,100
$2.12
10,800 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments