- Home ›
- All Products›
- 1-2198346-8
1-2198346-8
TE Connectivity / AMP Brand
zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY
Search Keywords: 121983468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2198346-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tray
-
Port Matrix Configuration:2 x 6
-
For Use With Pluggable I/O Products:zSFP+ SMT Connector
-
Cage Material:Nickel Silver Alloy
-
Heat Sink Compatible:No
-
Pluggable I/O Applications:zSFP+ Thermally Enhanced
-
Lightpipe Style:Standard
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
EMI Containment Feature Type:Elastomeric Gasket
-
Number of Ports:12
-
Data Rate (Max):32 Gb/s
-
Number of Positions:320
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Lightpipe Configuration:Reversed Outer
-
Connector & Contact Terminates To:Printed Circuit Board
-
Tail Plating Material:Tin
-
Form Factor:zSFP+ Stacked (SFP28)
-
Cage Type:Stacked
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Sealable:Yes
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Centerline (Pitch):.032 in, .8 mm
-
Termination Post & Tail Length:.07 in, 1.8 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12
$481.46
24
$254.11
36
$174.75
48 +
$171.26
Click for Quote
Log in
to unlock special pricing